252151-75

Heilind Number:AMR252151-75
Manufacturer:Amphenol RF
Manufacturer Number:252151-75
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack End Launch 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252151-75
Connector Type:MCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on
SKU:AMR252151-75

Detailed Description

Enhance your RF connectivity with our MCX Straight PCB Jack End Launch 75 Ohm Connector. Crafted for optimal performance, this connector boasts a durable Beryllium Copper contact material and a robust Brass body with Nickel finish. Operating flawlessly in a wide temperature range from -65°C to 165°C, it ensures reliable signal transmission. With a straight orientation and push-on coupling type, it offers convenient installation. Ideal for high-frequency applications up to 6GHz, this connector guarantees seamless connectivity in various RF setups. Trust in its quality construction for superior performance in demanding environments.