252151

Heilind Number:AMR252151
Manufacturer:Amphenol RF
Manufacturer Number:252151
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252151
Connector Type:MCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252151

Detailed Description

Enhance your RF connectivity with our MCX Straight PCB Jack End Launch Connector, designed for optimal performance in 50 Ohm systems. Crafted with precision, the body material is brass finished with gold, ensuring durability and signal integrity. The contact material, beryllium copper, guarantees reliable conductivity even in extreme temperatures ranging from -65 to 165°C. Operating at a frequency of up to 6 GHz, this connector is ideal for high-speed data transmission. Its straight orientation and push-on coupling type make installation a breeze. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component for your RF applications. Explore more in our RF Coaxial Connectors & Accessories category.