252155

Heilind Number:AMR252155
Manufacturer:Amphenol RF
Manufacturer Number:252155
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle PCB Plug Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252155
Connector Type:MCX
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252155

Detailed Description

Experience seamless RF connectivity with our MCX Right Angle PCB Plug Through Hole Connector. Designed for optimal performance, this 50 Ohm connector boasts a durable brass body and contact material, ensuring reliable signal transmission in demanding environments. With an impressive operating frequency of up to 6 GHz, it is ideal for high-speed data applications. The right angle orientation and PCB-through-hole termination method provide easy installation on circuit boards. RoHS compliant and featuring a gold body finish, this connector not only meets industry standards but also offers enhanced durability. Whether you're a professional installer or DIY enthusiast, this MCX connector is a must-have for your RF coaxial setup.