252158

Heilind Number:AMR252158
Manufacturer:Amphenol RF
Manufacturer Number:252158
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle Solder Plug 0.047-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252158
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252158

Detailed Description

Enhance your RF connections with this high-quality MCX Right Angle Solder Plug. Designed for optimal performance, this connector features a 0.047-inch Conformable cable termination, ensuring a secure and reliable fit. With a durable brass body and gold finish, it offers both durability and conductivity. Operating seamlessly in a wide temperature range from -65°C to 165°C, it is suitable for various environments. The 50 Ohm impedance and 6 GHz operating frequency make it perfect for high-speed data transmission. Simply push on for quick and easy installation. Upgrade your RF setup with this essential component.