| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252163 |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252163 |
252163
| Heilind Number: | AMR252163 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252163 |
| ECAD Model: |
Description:
RF Connector MCX Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF signal connections with our MCX Straight Solder Jack, designed for seamless integration with 0.085-inch and 0.086-inch conformable cables like RG-405. Featuring a 50 Ohm impedance and operating efficiently in temperatures ranging from -65°C to 165°C, it's perfect for a wide range of applications. The Beryllium Copper contact material ensures reliable conductivity, while the gold-finished brass body offers durability. With a rear mount bulkhead panel feature, installation is easy and secure. Whether you're in telecommunications, aerospace, or automotive industries, this connector delivers high performance at frequencies up to 6 GHz. RoHS compliant for environmental responsibility. Elevate your connectivity with this essential component.

