252169

Heilind Number:AMR252169
Manufacturer:Amphenol RF
Manufacturer Number:252169
ECAD Model:
3D Model

Description:

MCX Jack to MCX Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252169
Orientation:Straight
Adapter Type:MCX to MCX
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MCX
Adapter Side 2:MCX
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR252169

Detailed Description

Easily connect MCX devices with our MCX Jack to MCX Jack Adapter. This straight adapter, featuring a 50 Ohm impedance, is ideal for maintaining signal integrity in RF applications. Constructed with durable brass and finished in gold, it ensures reliable performance. With a maximum frequency of 6 GHz, it's suitable for high-speed data transmission. Both sides of the adapter feature female jack connectors, making it convenient for quick and secure connections. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your RF coaxial setup with this essential accessory.