| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252171 |
| Orientation: | Straight |
| Adapter Type: | MCX to MCX |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | MCX |
| Adapter Side 2: | MCX |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR252171 |
252171
| Heilind Number: | AMR252171 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252171 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect MCX-compatible devices with our MCX Jack to MCX Jack Adapter. Designed for seamless integration, this straight bulkhead adapter ensures reliable signal transmission with its 50 Ohm impedance. Crafted from durable brass with a gold finish, it offers both longevity and high performance. With a maximum frequency of 6 GHz, it's suitable for various applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professionals in need of quality RF coaxial connectors, this adapter is a versatile and essential tool for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

