252173

Heilind Number:AMR252173
Manufacturer:Amphenol RF
Manufacturer Number:252173
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Receptacle Plug Round Post Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252173
Connector Type:MCX
Gender:Plug
Termination Method:Round Post
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252173

Detailed Description

Enhance your RF connectivity with our MCX Straight Receptacle Plug. Featuring a durable Brass construction with a sleek Gold finish, this connector ensures reliable performance in a variety of applications. Its Round Post termination method and Bulkhead Rear Mount panel feature make installation a breeze. With a 50 Ohm impedance and operating frequency of up to 6GHz, it's perfect for high-speed data transmission. The straight orientation and push-on coupling type offer convenience and flexibility in your setup. Engineered for extreme temperatures ranging from -65°C to 165°C, this connector is built to withstand harsh environments. Upgrade your RF system with this high-quality, precision-engineered connector.