| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252180 |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252180 |
252180
| Heilind Number: | AMR252180 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252180 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight Crimp Plug, meticulously engineered for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted from high-quality brass with a gold finish, this 50 Ohm connector ensures optimal signal transmission in a wide temperature range from -65°C to 165°C. Its straight orientation and push-on coupling type make installation a breeze, while RoHS compliance guarantees eco-friendly performance. Perfect for demanding applications, it boasts a maximum operating frequency of 6GHz. Elevate your RF setup with this essential component.

