| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252184 |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252184 |
252184
| Heilind Number: | AMR252184 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252184 |
| ECAD Model: |
Description:
RF Connector MCX Straight Solder Jack 0.141-inch Conformable RG-402 Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this MCX Straight Solder Jack. Designed for optimal performance, it features a 0.141-inch Conformable RG-402 Times Tflex 402 cable termination, ensuring seamless integration. With a 50 Ohm impedance and operating frequency of up to 6 GHz, it meets high-frequency transmission needs with ease. The Beryllium Copper contact material guarantees reliable conductivity, while the durable Brass body with a Gold finish offers longevity. Suitable for a wide range of applications, this connector is RoHS compliant, making it a sustainable choice for your projects. From communications to aerospace, trust in the quality and precision of this MCX connector for seamless signal transmission.

