252204

Heilind Number:AMR252204
Manufacturer:Amphenol RF
Manufacturer Number:252204
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Plug 1.13 mm Micro-cable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252204
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR252204

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with 1.13mm Micro-cable systems. With a 50 Ohm impedance and brass contact material, this connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its gold body finish not only offers durability but also enhances conductivity, while the push-on coupling type allows for quick and secure installations. Operating at a maximum frequency of 6 GHz, it's ideal for high-performance applications in various industries. Upgrade your RF setups with this essential component for optimal signal integrity.