252207

Heilind Number:AMR252207
Manufacturer:Amphenol RF
Manufacturer Number:252207
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Plug PIC V73263 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252207
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR252207

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Plug, designed for optimal performance in demanding applications. With a rugged brass body and gold finish, this connector ensures reliable signal transmission. Featuring a 50 Ohm impedance and push-on coupling type, it offers seamless integration for your RF systems. Suitable for cable termination via crimping, it guarantees secure and efficient connections. Operating smoothly in temperatures ranging from -65°C to 165°C, this connector is a versatile solution for various environments. RoHS compliant and crafted with quality in mind, it meets industry standards for environmental responsibility. Upgrade your RF setups with the MCX Straight Crimp Plug for superior performance every time.