255101-01-24.00

Heilind Number:AMR255101-01-24.00
Manufacturer:Amphenol RF
Manufacturer Number:255101-01-24.00
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-316 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-01-24.00
Overall Length:24 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-01-24.00

Detailed Description

Enhance your signal transmission with this MCX Straight Plug to MCX Straight Plug cable assembly. Measuring 24 inches in length and designed for 50 Ohm impedance, it ensures optimal performance for your connectivity needs. Made with RG-316 cable, it offers reliable and efficient data transfer. The straight plug connectors at both ends provide a secure and seamless connection, ideal for various applications in wire management and coaxial cable assemblies. Upgrade your setup with this high-quality and versatile cable for improved signal integrity.