255101-01-36.00

Heilind Number:AMR255101-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:255101-01-36.00
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-01-36.00
Overall Length:36 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-01-36.00

Detailed Description

Enhance your connectivity with this high-quality MCX Straight Plug to MCX Straight Plug cable assembly. Measuring 36 inches in length and featuring RG-316 cable with a 50-ohm impedance, it ensures reliable signal transmission in various applications. The straight plug connectors on both ends offer a secure and seamless connection, while the durable construction guarantees long-lasting performance. Ideal for wire management and coaxial setups, this cable assembly is a versatile solution for your connectivity needs. Upgrade your setup with this essential component and experience enhanced performance.