| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255101-05-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 75 Ω |
| Cable Type: | RG 179 |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR255101-05-06.00 |
255101-05-06.00
| Heilind Number: | AMR255101-05-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255101-05-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with this MCX Straight Plug to MCX Straight Plug Cable Assembly. Measuring 6 inches in length, it ensures a precise and efficient link between devices. Crafted with RG-179 cable, it guarantees optimal performance for 75 Ohm systems. The straight plug design on both ends offers a secure and seamless fit, perfect for various applications in wire management and coaxial setups.Upgrade your connectivity with this high-quality cable assembly.

