255101-08-36.00

Heilind Number:AMR255101-08-36.00
Manufacturer:Amphenol RF
Manufacturer Number:255101-08-36.00
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-178 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-08-36.00
Overall Length:36 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-08-36.00

Detailed Description

Easily connect your MCX devices with this straight plug to straight plug RG-178 coaxial cable assembly. Measuring 36 inches in length, it offers flexibility in your setup while maintaining a 50 ohm impedance for reliable signal transmission. The RG-178 cable type ensures durability and optimal performance. With RoHS compliance, you can trust that it meets high environmental standards. Perfect for various applications, this cable assembly is a must-have for efficient wire management in your setup.