255101-08-M0.25

Heilind Number:AMR255101-08-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:255101-08-M0.25
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-178 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-08-M0.25
Overall Length:9.84 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-08-M0.25

Detailed Description

Enhance connectivity with our MCX Straight Plug to MCX Straight Plug Cable Assembly. Measuring 250 mm in length, this RG-178 coaxial cable offers reliable signal transmission for various applications. With a 50 Ohm impedance and durable construction, it ensures optimal performance. The straight plug connectors at both ends provide a secure and seamless connection. Perfect for wire management and cable assemblies, it's a versatile solution for your connectivity needs. Elevate your setup with this high-quality cable assembly.