255101-08-M0.50

Heilind Number:AMR255101-08-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:255101-08-M0.50
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-178 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-08-M0.50
Overall Length:19.69 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-08-M0.50

Detailed Description

Easily connect your devices with this high-quality MCX Straight Plug to MCX Straight Plug RG-178 Cable Assembly. Designed for optimal performance, this 500mm length cable with 50 Ohm impedance ensures reliable signal transmission. The RG 178 cable type and straight plug connectors on both ends make it versatile and convenient for various applications. Perfect for wire management needs, this coaxial cable assembly guarantees efficient connectivity in any setup. Trust in its durability and performance for seamless operation.