255101-08-M0.75

Heilind Number:AMR255101-08-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:255101-08-M0.75
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-178 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-08-M0.75
Overall Length:29.53 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-08-M0.75

Detailed Description

Experience seamless connectivity with our MCX Straight Plug to MCX Straight Plug RG-178 Cable Assembly. Measuring 750mm in length, this high-quality coaxial cable ensures optimal signal transmission over its 50 Ohm impedance. Crafted with precision, it features MCX connectors on both ends, guaranteeing a secure and reliable connection. The RG 178 cable type offers enhanced flexibility and durability, making it ideal for various applications. Perfect for wire management and data transfer needs, this cable assembly is a must-have for any setup requiring efficient signal routing. Elevate your connectivity experience with this essential component.