255101-08-M2.00

Heilind Number:AMR255101-08-M2.00
Manufacturer:Amphenol RF
Manufacturer Number:255101-08-M2.00
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-178 2 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-08-M2.00
Overall Length:78.74 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-08-M2.00

Detailed Description

Enhance connectivity with this MCX Straight Plug to MCX Straight Plug cable assembly, featuring a durable RG-178 coaxial cable measuring 2 meters in length. Designed for optimal signal transmission, it boasts a 50 Ohm impedance and is meticulously crafted for precision. The straight plug connectors at both ends ensure a secure and seamless connection. Suitable for various applications, this cable assembly is a reliable solution for your wire management needs. Explore more in our Coaxial Cable Assemblies collection.