255101-08-M4.00

Heilind Number:AMR255101-08-M4.00
Manufacturer:Amphenol RF
Manufacturer Number:255101-08-M4.00
ECAD Model:
3D Model

Description:

MCX Straight Plug to MCX Straight Plug RG-178 4 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255101-08-M4.00
Overall Length:157.48 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR255101-08-M4.00

Detailed Description

Enhance your connectivity with this MCX Straight Plug to MCX Straight Plug RG-178 Coaxial Cable Assembly. Featuring a 4-meter length, this 50 Ohm cable ensures efficient signal transmission over its RG 178 construction. With straight plug connectors on both ends, it guarantees a secure and stable connection. Perfect for various applications, this cable assembly is a reliable choice for maintaining optimal wire management in your setup. Elevate your connectivity experience with this high-quality product.