| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255103-01-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR255103-01-06.00 |
255103-01-06.00
| Heilind Number: | AMR255103-01-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255103-01-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this convenient cable assembly. Featuring an MCX Right Angle Plug on one end and an MCX Straight Plug on the other, it offers seamless compatibility for a variety of applications. The 6-inch RG-316 cable ensures reliable signal transmission, with a 50 Ohm impedance for optimal performance. Perfect for wire management and cable assemblies, this high-quality coaxial cable assembly is a versatile solution for your connectivity needs.

