255103-01-12.00

Heilind Number:AMR255103-01-12.00
Manufacturer:Amphenol RF
Manufacturer Number:255103-01-12.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to MCX Straight Plug RG-316 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255103-01-12.00
Overall Length:12 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR255103-01-12.00

Detailed Description

Effortlessly connect your devices with our MCX Right Angle Plug to MCX Straight Plug RG-316 Cable Assembly. Measuring 12 inches in length, this high-quality coaxial cable ensures optimal signal transmission with its 50 ohm impedance. The RG 316 cable type guarantees durability and reliability, while the right angle plug and straight plug connectors provide versatile connectivity options. Ideal for wire management and cable assemblies, this product is a must-have for seamless data transfer in various applications. Upgrade your setup with this essential component today.