255103-01-36.00

Heilind Number:AMR255103-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:255103-01-36.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to MCX Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255103-01-36.00
Overall Length:36 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR255103-01-36.00

Detailed Description

Enhance your connectivity with this high-quality MCX Right Angle Plug to MCX Straight Plug RG-316 Cable Assembly. Measuring 36 inches in length, it ensures seamless communication over its 50 Ohm impedance. Crafted with durable RG 316 cable, it offers reliable performance for various applications. The right angle plug at one end and straight plug at the other make it versatile and easy to use. Perfect for wire management and coaxial cable assemblies, this product guarantees efficient signal transmission in any setup. Upgrade your connectivity solutions with this essential component.