| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255103-01-48.00 |
| Overall Length: | 48 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR255103-01-48.00 |
255103-01-48.00
| Heilind Number: | AMR255103-01-48.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255103-01-48.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this MCX Right Angle Plug to MCX Straight Plug Cable Assembly, featuring a 48-inch RG-316 cable for seamless signal transmission. With a 50-ohm impedance, it ensures reliable performance in diverse applications. The right-angle plug design on one end and straight plug on the other offer versatility in connectivity options. Ideal for wire management and coaxial cable assemblies, this high-quality cable guarantees efficient and secure connections in any setup.

