| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255104-01-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR255104-01-12.00 |
255104-01-12.00
| Heilind Number: | AMR255104-01-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255104-01-12.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your MCX devices with this high-quality coaxial cable assembly. Featuring a MCX right angle plug on both ends, it ensures a secure and stable connection. The RG-316 cable, known for its superior performance, offers a length of 12 inches, perfect for various applications. With an impedance of 50 ohms, it guarantees efficient signal transmission. Whether for professional or personal use, this cable assembly is a reliable choice for wire management in any setup.

