255104-01-36.00

Heilind Number:AMR255104-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:255104-01-36.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to MCX Right Angle Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255104-01-36.00
Overall Length:36 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR255104-01-36.00

Detailed Description

Connect your devices seamlessly with this high-quality MCX Right Angle Plug to MCX Right Angle Plug RG-316 Cable Assembly. Measuring 36 inches in length, this cable offers efficient connectivity with its 50-ohm impedance. The RG 316 cable type ensures reliable signal transmission, while the right angle plug connectors on both ends provide flexibility in tight spaces. Ideal for various applications, this cable assembly guarantees optimal performance and durability. Upgrade your wire management setup with this essential component.