255104-01-48.00

Heilind Number:AMR255104-01-48.00
Manufacturer:Amphenol RF
Manufacturer Number:255104-01-48.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to MCX Right Angle Plug RG-316 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255104-01-48.00
Overall Length:48 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR255104-01-48.00

Detailed Description

Easily connect your devices with this MCX Right Angle Plug to MCX Right Angle Plug RG-316 Coaxial Cable Assembly. With a generous 48-inch length, it offers versatility for various setups. The 50-ohm impedance ensures optimal signal transmission, while the RG 316 cable type guarantees durability and reliability. Both connector ends feature a right-angle plug design for convenient connectivity in tight spaces. Rest assured, this cable assembly is RoHS compliant, meeting international environmental standards for peace of mind. Perfect for wire management in a variety of applications.