| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255104-03-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 Double Shielded |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR255104-03-06.00 |
255104-03-06.00
| Heilind Number: | AMR255104-03-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255104-03-06.00 |
| ECAD Model: |
Description:
MCX Right Angle Plug to MCX Right Angle Plug RG-316 Double Shielded 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality MCX Right Angle Plug to MCX Right Angle Plug RG-316 Double Shielded Cable Assembly. Measuring 6 inches in length, this coaxial cable ensures optimal signal transmission with its 50 Ohm impedance. The RG 316 Double Shielded cable type offers superior protection against interference, making it ideal for various applications. Both connector ends feature a right angle plug design, allowing for easy and secure connections. Rest assured of its compliance with RoHS standards, guaranteeing its environmental sustainability. Upgrade your wire management setup with this essential component.

