| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255104-03-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 Double Shielded |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR255104-03-36.00 |
255104-03-36.00
| Heilind Number: | AMR255104-03-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255104-03-36.00 |
| ECAD Model: |
Description:
MCX Right Angle Plug to MCX Right Angle Plug RG-316 Double Shielded 36 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal transmission with our MCX Right Angle Plug to MCX Right Angle Plug RG-316 Double Shielded Cable Assembly. Measuring 36 inches in length, this high-quality coaxial cable boasts a 50-ohm impedance, making it ideal for demanding connectivity applications. The RG 316 Double Shielded cable type ensures optimal performance and durability, while the right-angle plug connectors at each end offer convenient and secure connections. Perfect for wire management in various settings, this cable assembly is a reliable choice for maintaining signal integrity.

