| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255104-03-48.00 |
| Overall Length: | 48 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 Double Shielded |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR255104-03-48.00 |
255104-03-48.00
| Heilind Number: | AMR255104-03-48.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255104-03-48.00 |
| ECAD Model: |
Description:
MCX Right Angle Plug to MCX Right Angle Plug RG-316 Double Shielded 48 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with our MCX Right Angle Plug to MCX Right Angle Plug Cable Assembly. With a durable RG-316 double shielded construction, this 48-inch cable guarantees optimal signal integrity. Its 50-ohm impedance ensures reliable performance, while the right angle plug connectors offer convenient and secure connections. Perfect for various applications, this cable assembly is a must-have for efficient wire management in any setup. Upgrade your connectivity game with this high-quality coaxial cable assembly.

