255104-08-06.00

Heilind Number:AMR255104-08-06.00
Manufacturer:Amphenol RF
Manufacturer Number:255104-08-06.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to MCX Right Angle Plug RG-178 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255104-08-06.00
Overall Length:6 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MCX to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR255104-08-06.00

Detailed Description

Easily connect devices with our MCX Right Angle Plug to MCX Right Angle Plug RG-178 Cable Assembly. Measuring 6 inches in length, this coaxial cable features a 50-ohm impedance and RG 178 cable type, ensuring efficient signal transmission. The right angle plug connectors on both ends make it ideal for tight spaces, while the durable construction guarantees long-lasting performance. Perfect for wire management in various applications, this cable assembly is a reliable choice for seamless connectivity.