255104-08-12.00

Heilind Number:AMR255104-08-12.00
Manufacturer:Amphenol RF
Manufacturer Number:255104-08-12.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to MCX Right Angle Plug RG-178 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255104-08-12.00
Overall Length:12 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MCX to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR255104-08-12.00

Detailed Description

Enhance your connectivity with this precision-engineered MCX Right Angle Plug to MCX Right Angle Plug Cable Assembly. Measuring 12 inches in length and boasting a 50 ohm impedance, this RG-178 cable ensures optimal signal transfer in any application. The right angle plug design on both ends offers versatile and space-saving connectivity options, while the high-quality construction guarantees durability and reliability. Perfect for use in wire management, this coaxial cable assembly is a must-have for professionals seeking seamless and efficient connections. Elevate your setup with this essential piece of equipment.