| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255110-01-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR255110-01-06.00 |
255110-01-06.00
| Heilind Number: | AMR255110-01-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255110-01-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect your MCX devices with this high-quality coaxial cable assembly. Featuring a straight bulkhead jack on one end and a straight plug on the other, this RG-316 cable ensures seamless signal transmission with its 50 ohm impedance. With a convenient 6-inch length, it offers flexibility for various setups while maintaining optimal performance. Perfect for wire management in a range of applications, this assembly guarantees reliable connectivity for your MCX connectors.

