255110-01-36.00

Heilind Number:AMR255110-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:255110-01-36.00
ECAD Model:
3D Model

Description:

MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255110-01-36.00
Overall Length:36 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR255110-01-36.00

Detailed Description

Enhance your connectivity with this straight bulkhead jack to straight plug cable assembly, designed for seamless transmission in RG-316 50 Ohm cables. Measuring 36 inches in length, it offers flexibility and optimal reach for your networking needs. With MCX connectors on both ends, it ensures a secure and reliable connection. Whether for industrial or personal use, this coaxial cable assembly guarantees high performance and efficiency in signal transfer. Upgrade your setup today and experience seamless connectivity like never before.