255110-01-M0.25

Heilind Number:AMR255110-01-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:255110-01-M0.25
ECAD Model:
3D Model

Description:

MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255110-01-M0.25
Overall Length:9.84 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR255110-01-M0.25

Detailed Description

Connect your devices seamlessly with this MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 Cable Assembly. With a cable length of 250mm and an impedance of 50 ohms, this high-quality RG-316 coaxial cable ensures optimal signal transmission. The MCX connectors at both ends guarantee a secure and reliable connection. Designed for efficient wire management, this cable assembly is perfect for various applications, from telecommunications to aerospace. Trust in its durable construction and superior performance for all your connectivity needs.