| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255110-01-M0.50 |
| Overall Length: | 19.69 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR255110-01-M0.50 |
255110-01-M0.50
| Heilind Number: | AMR255110-01-M0.50 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255110-01-M0.50 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect two MCX devices with our straight bulkhead jack to straight plug RG-316 cable assembly. Measuring 500mm in length, this high-quality coaxial cable ensures a seamless signal transfer with its 50 ohm impedance. The RG-316 cable type offers excellent flexibility and durability for various applications. Perfect for wire management, this assembly is a reliable choice for maintaining optimal connectivity in your setup.

