255110-01-M0.75

Heilind Number:AMR255110-01-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:255110-01-M0.75
ECAD Model:
3D Model

Description:

MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255110-01-M0.75
Overall Length:29.53 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR255110-01-M0.75

Detailed Description

Enhance signal transmission with this high-quality MCX Straight Bulkhead Jack to MCX Straight Plug Cable Assembly. Designed for optimal performance, this 29.53-inch RG-316 cable boasts a 750mm length and 50 Ohm impedance, perfect for various communication applications. The MCX connectors at each end ensure a secure and reliable connection, with a straight bulkhead jack on one side and a straight plug on the other. Ideal for wire management and coaxial setups, this assembly guarantees efficient signal transfer in any environment. Upgrade your connectivity with this essential tool for professional installations.