255110-01-M1.00

Heilind Number:AMR255110-01-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:255110-01-M1.00
ECAD Model:
3D Model

Description:

MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255110-01-M1.00
Overall Length:39.37 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR255110-01-M1.00

Detailed Description

Effortlessly bridge the connectivity gap with our MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 Cable Assembly. This meticulously crafted 1-meter length cable boasts a 50 Ohm impedance, ensuring optimal signal integrity. Its RG 316 cable type guarantees both flexibility and durability, while the MCX connectors on either end provide a secure and reliable link. With a total length of 39.37 inches, this assembly is ideal for various wire management applications, making it a versatile and essential component in any setup requiring high-quality coaxial connections.