255110-01-M2.00

Heilind Number:AMR255110-01-M2.00
Manufacturer:Amphenol RF
Manufacturer Number:255110-01-M2.00
ECAD Model:
3D Model

Description:

MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 2 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 255110-01-M2.00
Overall Length:78.74 in
Connector End 1:MCX
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to MCX
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR255110-01-M2.00

Detailed Description

Ensure seamless connectivity with our MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 Cable. With a generous 78.74-inch length, this 50-ohm cable assembly is designed for optimal signal transmission. The RG 316 cable type offers durability and reliability, making it perfect for a wide range of applications. Featuring MCX connectors on both ends – a Straight Bulkhead Jack and a Straight Plug – it guarantees a secure and efficient connection. Trust in this high-quality coaxial cable assembly for superior wire management in your setup.