| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 255110-01-M4.00 |
| Overall Length: | 157.48 in |
| Connector End 1: | MCX |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MCX to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR255110-01-M4.00 |
255110-01-M4.00
| Heilind Number: | AMR255110-01-M4.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 255110-01-M4.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect MCX devices with this straight bulkhead jack to straight plug RG-316 cable assembly. With a generous 4-meter length, it offers flexibility in setup while maintaining a reliable 50 ohm impedance for optimal signal transmission. The RG 316 cable type ensures durability and performance, making it suitable for various applications. Whether for wire management, cable assemblies, or coaxial setups, this high-quality connector duo is a versatile solution.

