| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262104 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262104 |
262104
| Heilind Number: | AMR262104 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262104 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight PCB Jack Through Hole 50 Ohm Connector. Crafted from durable brass with a gold finish, this connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Featuring a straight orientation and push-on coupling type, it is perfect for high-frequency applications up to 6 GHz. With Beryllium Copper contacts and 50 Ω impedance, it guarantees optimal signal transmission. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF setup with this top-quality connector for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

