| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262105-11 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR262105-11 |
262105-11
| Heilind Number: | AMR262105-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262105-11 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Right Angle PCB Jack. Designed for seamless integration onto circuit boards, this connector ensures reliable signal transmission with a 50 Ohm impedance. Crafted with precision, it features Beryllium Copper contacts and a durable brass body with a gold finish, guaranteeing optimal performance even in demanding environments. Operating efficiently from -65°C to 165°C, it's suitable for a wide range of applications. With a maximum frequency of 6 GHz, it facilitates high-speed data transfer. The push-on coupling type allows for quick and easy installation. Compliant with RoHS standards, it represents our commitment to quality and environmental responsibility. Upgrade your RF systems with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

