262106

Heilind Number:AMR262106
Manufacturer:Amphenol RF
Manufacturer Number:262106
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Plug End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262106
Connector Type:MMCX
Gender:Plug
Termination Method:PCB - End Launch
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262106

Detailed Description

Enhance your RF connectivity with this high-performance MMCX Straight PCB Plug. Designed for seamless integration, this connector ensures reliable signal transmission with its 50 Ohm impedance. Crafted from durable brass with a gold finish, it guarantees longevity and superior conductivity. Operating efficiently in a wide temperature range from -65°C to 165°C, it's suitable for various environments. The Push-on coupling type and Straight orientation make it easy to install, while its End Launch termination method is perfect for PCB applications. With a maximum operating frequency of 6 GHz, it's ideal for demanding RF systems. RoHS compliant and offering impeccable quality, this connector is a must-have in your RF setup.