262107-10

Heilind Number:AMR262107-10
Manufacturer:Amphenol RF
Manufacturer Number:262107-10
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262107-10
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262107-10

Detailed Description

Enhance your RF connectivity with this high-performance MMCX Straight PCB Jack End Launch Connector. Designed for seamless integration on circuit boards, it offers a reliable 50 Ohm impedance for optimal signal transmission. Crafted with Beryllium Copper contacts and a brass body with gold finish, it ensures durability and efficient conductivity. Operating in a wide temperature range from -65 °C to 165 °C, it meets stringent performance requirements for various applications. With a maximum frequency of 6 GHz, it's ideal for high-speed data transmission. RoHS compliant and featuring a push-on coupling type, this connector guarantees both environmental responsibility and easy installation. Elevate your RF setup with this premium MMCX connector.