262107

Heilind Number:AMR262107
Manufacturer:Amphenol RF
Manufacturer Number:262107
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262107
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR262107

Detailed Description

Enhance your RF connectivity with our MMCX Straight PCB Jack End Launch Connector, designed for seamless integration in high-frequency applications. Featuring a durable Beryllium Copper contact material and a brass body with gold finish, this connector ensures reliable signal transmission with low impedance of 50 Ω. Operating efficiently in a wide temperature range from -65 °C to 165 °C, it is suitable for diverse environmental conditions. With a maximum operating frequency of 6 GHz, this connector is ideal for high-speed data transmission. Its push-on coupling type facilitates easy installation, making it a versatile choice for various RF setups. RoHS compliant, it meets international standards for environmental responsibility. Elevate your RF system performance with this premium quality connector.