262109

Heilind Number:AMR262109
Manufacturer:Amphenol RF
Manufacturer Number:262109
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262109
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262109

Detailed Description

Easily integrate RF connections into your PCB designs with our MMCX Straight PCB Jack Surface Mount 50 Ohm connector. Designed for optimal performance, this Jack connector features Beryllium Copper contacts and a durable Brass body with a Gold finish, ensuring reliable signal transmission even in demanding environments. With a broad operating temperature range from -65°C to 165°C and an impedance of 50 Ω, it is suitable for a variety of applications. The Push-on coupling type allows for quick and secure connections, while the Straight orientation offers flexibility in installation. RoHS compliant and capable of operating at up to 6 GHz, this connector is a versatile and high-quality solution for your RF coaxial needs.