262110

Heilind Number:AMR262110
Manufacturer:Amphenol RF
Manufacturer Number:262110
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight Crimp Plug RG-316 DB RD-316 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262110
Connector Type:MMCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262110

Detailed Description

Enhance your RF connectivity with our MMCX Straight Crimp Plug, designed for seamless integration with RG-316 DB RD-316 50 Ohm cables. Crafted from durable brass with a gold finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a straight orientation, it offers easy and secure cable termination through crimping. Operating at a maximum frequency of 6 GHz, it guarantees high-speed data transmission with a 50 Ω impedance. RoHS compliant and featuring push-on coupling, it meets industry standards for quality and performance. Upgrade your RF setups with this essential connector for optimal signal integrity.