262111

Heilind Number:AMR262111
Manufacturer:Amphenol RF
Manufacturer Number:262111
ECAD Model:
3D Model

Description:

RF Connector MMCX Right Angle Crimp Plug RG-316 DB RD-316 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262111
Connector Type:MMCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262111

Detailed Description

Elevate your RF connectivity with our MMCX Right Angle Crimp Plug, designed for seamless integration with RG-316 DB RD-316 cables. Engineered for optimum performance, this 50 Ohm connector features brass construction and gold body finish, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's ideal for high-speed applications. RoHS compliant and offering easy push-on coupling, it's a versatile choice for professionals in the field of RF technology. Upgrade your setup with this essential component for secure and efficient cable termination.