| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262112 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262112 |
262112
| Heilind Number: | AMR262112 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262112 |
| ECAD Model: |
Description:
RF Connector MMCX Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our MMCX Straight Solder Plug, designed for seamless integration with 0.085-inch and 0.086-inch conformable cables, specifically RG-405. This high-performance connector boasts a 50 Ohm impedance, ideal for demanding applications. Crafted from durable brass with a gold finish, it ensures reliable signal transmission. With a wide operating temperature range from -65°C to 165°C, this connector is built to withstand harsh environments. Its straight orientation and push-on coupling type offer ease of use, making it a versatile choice for professional RF setups. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your RF coaxial connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

